AD7291TCPZ-EP-RL7

Analog Devices
584-AD7291TCPZEPRL7
AD7291TCPZ-EP-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 8 Ch 12 bit SAR wt internal temp sen I.C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
9,81 € 14.715,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
15,71 €
Min:
1

Similar Product

Analog Devices AD7291TCPZ-EP
Analog Devices
Analog to Digital Converters - ADC Ch 12 bit SAR wt internal temp sen I.C

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
AD7291
SMD/SMT
LFCSP-20
12 bit
9 Channel
I2C
22.22 kS/s
Single-Ended
SAR
2.8 V to 3.6 V
1.65 V to 3.6 V
71 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Development Kit: EVAL-AD7291SDZ
DNL - Differential Nonlinearity: 0.5 LSB
FPBW - Full Power Bandwidth: 30 MHz
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 8 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 85 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 84 dB
Type: Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in ready solutions efficiently and reliably address complex design requirements.
Learn More

Digital Temperature Sensors

Analog Devices provides a broad portfolio of digital temperature sensors with I²C, SPI, and mark space interfaces. The portfolio includes digital temperature sensors with integrated D/A converters, A/D converters, references, and limit alarm registers to meet the requirements of more intricate system design applications. All of the digital temperature sensors ADI offers are suitable for a wide range of applications. Some of these applications include scientific, medical, aerospace, test & measurement equipment, and industrial automation.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.