AD7276BUJZ-500RL7

Analog Devices
584-AD7276BUJZ-500R7
AD7276BUJZ-500RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 12Bit 3MSPS SAR ADC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
430
Expected 6/25/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,65 € 10,65 €
8,35 € 83,50 €
8,20 € 205,00 €
7,65 € 765,00 €
7,59 € 1.897,50 €
Full Reel (Order in multiples of 500)
7,16 € 3.580,00 €
6,99 € 6.990,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7276
SMD/SMT
TSOT-6
12 bit
1 Channel
Microwire, QSPI, SPI
3 MS/s
Single-Ended
SAR
70 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: EVAL-AD7276SDZ
DNL - Differential Nonlinearity: - 0.99 LSB/1.2 LSB
FPBW - Full Power Bandwidth: 55 MHz
Gain Error: +/- 3.5 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 19.8 mW
Power Consumption: 12.6 mW
Product: ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.35 V
SFDR - Spurious Free Dynamic Range: - 80 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 68 dB
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
THD - Total Harmonic Distortion: - 73 dB
Type: S/H ADC
Unit Weight: 17,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99