AD7276ARMZ-REEL

Analog Devices
584-AD7276ARMZ-R
AD7276ARMZ-REEL

Mfr.:

Description:
Analog to Digital Converters - ADC 12Bit 3MSPS SAR ADC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
6,24 € 18.720,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
10,50 €
Min:
1

Similar Product

Analog Devices AD7276ARMZ
Analog Devices
Analog to Digital Converters - ADC 00Bit 3MSPS SAR ADC I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7276
SMD/SMT
MSOP-8
12 bit
1 Channel
Microwire, QSPI, SPI
3 MS/s
Single-Ended
SAR
70 dB
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-AD7276SDZ
DNL - Differential Nonlinearity: - 0.99 LSB/1.2 LSB
Gain Error: +/- 3.5 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 19.8 mW
Power Consumption: 12.6 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99