AD7273BRMZ

Analog Devices
584-AD7273BRMZ
AD7273BRMZ

Mfr.:

Description:
Analog to Digital Converters - ADC 10-Bit 3MSPS SAR ADC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,84 € 12,84 €
10,05 € 100,50 €
8,84 € 442,00 €
8,43 € 843,00 €
8,17 € 2.042,50 €
7,92 € 3.960,00 €
7,78 € 7.780,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7273
SMD/SMT
MSOP-8
10 bit
1 Channel
Microwire, QSPI, SPI
3 MS/s
Single-Ended
SAR
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: EVAL-AD7273CB
DNL - Differential Nonlinearity: +/- 0.5 LSB
FPBW - Full Power Bandwidth: 74 MHz
Gain Error: +/- 1.5 LSB
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 18 mW
Power Consumption: 9.6 mW
Product: ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.35 V
SFDR - Spurious Free Dynamic Range: - 80 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 61 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
THD - Total Harmonic Distortion: - 72 dB
Type: S/H ADC
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.