AD724JRZ

Analog Devices
584-AD724JRZ
AD724JRZ

Mfr.:

Description:
Video ICs SOIC LP/SS RGB-NTSC/PAL ENCODER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 124

Stock:
124 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,43 € 19,43 €
15,55 € 155,50 €
14,05 € 351,25 €
13,58 € 1.276,52 €
12,94 € 3.649,08 €
12,69 € 6.560,73 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Video ICs
RoHS:  
Video Encoder
3 Channel
5 V
33 mA
0 C
+ 70 C
SMD/SMT
SOIC-16
Tube
Bandwidth: 5 MHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: AD724-EBZ
Pd - Power Dissipation: 800 mW
Product Type: Video ICs
Series: AD724
Factory Pack Quantity: 47
Subcategory: Video ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99