AD7177-2BRUZ

Analog Devices
584-AD7177-2BRUZ
AD7177-2BRUZ

Mfr.:

Description:
Analog to Digital Converters - ADC 32-Bit, 10 kSPS, Sigma-Delta ADC with 100 s Settling and True Rail-to-Rail Buffers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,09 € 33,09 €
28,56 € 285,60 €
24,41 € 610,25 €
24,30 € 6.075,00 €
500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
35,04 €
Min:
1

Similar Product

Analog Devices AD7177-2BRUZ-RL7
Analog Devices
Analog to Digital Converters - ADC 32-Bit, 10 kSPS, Sigma-Delta ADC with 100 s Settling and True Rail-to-Rail Buffers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7177-2
SMD/SMT
TSSOP-24
32 bit
4 Channel
3-Wire, SPI
10 kS/s
Differential/Single-Ended
Sigma-Delta
5 V
2.5 V to 5.5 V
- 40 C
+ 105 C
Tube
Brand: Analog Devices
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: Digital
Pd - Power Dissipation: 136 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Type: Low Noise ADC
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD717x Low-Power Sigma-Delta ADCs

Analog Devices AD717x family provides a complete integrated Sigma-Delta ADC solution. Designers can use the AD717x ADCs in high-precision, low-noise, single-channel applications as well as higher-speed multiplexed applications. The Analog Devices AD717x Sigma-Delta ADCs are primarily intended for the measurement of signals close to DC, but the devices also deliver outstanding performance with input bandwidths out to ~10kHz.

AD7177-2 32-Bit Sigma-Delta ADCs

Analog Device AD7177-2 32-Bit Sigma-Delta Analog-to-Digital Converters (ADC) are designed as low noise, fast settling, multiplexed, and 2-/4-channel (fully/pseudo-differential) Σ-Δ ADC for low bandwidth inputs. The AD7177-2 ADCs have a maximum channel scan rate of 10kSPS (100µs) for fully settled data. The output data rates range from 5SPS to 10kSPS. The AD7177-2 ADCs integrate key analog and digital signal conditioning blocks to enable designers to configure an individual setup for each analog input channel in use. The designers can select each feature on a per-channel basis. The integrated true rail-to-rail buffers on the analog inputs and external reference inputs offer easy-to-drive high impedance inputs. The precision 2.5V low drift (2 ppm/°C) bandgap internal reference (with output reference buffer) adds embedded functionality to reduce external component count.

Analog Devices Inc. Precision Signal Conditioning

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.