AD7176-2BRUZ-RL

Analog Devices
584-AD7176-2BRUZ-R
AD7176-2BRUZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC 24-Bit, 250 kSPS Sigma Delta ADC with 20 s Settling

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.398

Stock:
2.398 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,94 € 22,94 €
18,46 € 184,60 €
17,35 € 433,75 €
16,24 € 1.624,00 €
15,76 € 3.940,00 €
15,57 € 7.785,00 €
15,55 € 15.550,00 €
Full Reel (Order in multiples of 2500)
14,57 € 36.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,94 €
Min:
1

Similar Product

Analog Devices AD7176-2BRUZ
Analog Devices
Analog to Digital Converters - ADC 24-Bit, 250 kSPS Sigma Delta ADC with 20 s Settling

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7176-2
SMD/SMT
TSSOP-24
24 bit
4 Channel
3-Wire, SPI
250 kS/s
Differential/Single-Ended
Sigma-Delta
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD7176-2SDZ
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 143 mW
Power Consumption: 42.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 2 V, 5 V, 2.5
Supply Voltage - Min: 2 V, 5 V, 2.5
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD7176-2 Sigma-Delta ADC

Analog Devices Inc. AD7176-2 Sigma-Delta Analog-to-Digital Converter (ADC) doubles the throughput rate of alternative sigma-delta converters while dissipating less power. Designed for process automation and instrumentation systems where data channel density is increasing and channels must be monitored faster, ADI AD7176-2 achieves a 50kSPS multi-channel scan rate. 

AD717x Low-Power Sigma-Delta ADCs

Analog Devices AD717x family provides a complete integrated Sigma-Delta ADC solution. Designers can use the AD717x ADCs in high-precision, low-noise, single-channel applications as well as higher-speed multiplexed applications. The Analog Devices AD717x Sigma-Delta ADCs are primarily intended for the measurement of signals close to DC, but the devices also deliver outstanding performance with input bandwidths out to ~10kHz.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Chemical Analysis & Environmental Monitoring

In systems such as analytical or environmental monitoring instruments, an accurate and stable signal chain is required. By offering superior performance, including high precision, as well as low drift over both temperature and time, ADI's components allow designers to meet the specifications their customers demand. In addition, ADI's broad product portfolio for analytical test and measurement instrumentation systems provides the designer with an array of complementary components for the complete signal chain - from sensor to bits - to minimize the development effort and time required.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.