AD7173-8BCPZ-RL

Analog Devices
584-AD7173-8BCPZ-RL
AD7173-8BCPZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC 30ksps 8 input Sigma Delta ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
12,19 € 30.475,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
21,27 €
Min:
1

Similar Product

Analog Devices AD7173-8BCPZ
Analog Devices
Analog to Digital Converters - ADC 30ksps 8 input Sigma Delta ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7173-8
SMD/SMT
LFCSP-40
24 bit
16 Channel
3-Wire, SPI
31.25 kS/s
Differential/Single-Ended
Sigma-Delta
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 105 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Number of Converters: 1 Converter
Output Type: CMOS, TTL
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: Multiplexed ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

AD717x Low-Power Sigma-Delta ADCs

Analog Devices AD717x family provides a complete integrated Sigma-Delta ADC solution. Designers can use the AD717x ADCs in high-precision, low-noise, single-channel applications as well as higher-speed multiplexed applications. The Analog Devices AD717x Sigma-Delta ADCs are primarily intended for the measurement of signals close to DC, but the devices also deliver outstanding performance with input bandwidths out to ~10kHz.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD7173-8 Low-Power Sigma-Delta ADCs

Analog Devices AD7173-8 Low-Power Sigma-Delta ADCs are fast settling, highly accurate, 8-/16-channel, multiplexed ADCs designed for low bandwidth input signals with integrated input buffers. These ADCs feature an integrated precision, 2.5V, 3.5ppm/°C low drift, band gap reference, and an integrated oscillator. The design also includes integrated diagnostic features such as CRC, temperature sensor, register checksum, burnout currents, crosspoint multiplexer, and GPIOs/GPOs. Designers can choose eight different setups for the Analog Devices AD7173-8 ADCs. The setups are configurable by options such as output data rate, buffer, digital filter mode, offset/gain error correction, and reference selection. The ADCs' Sinc5 + sinc1 filter maximizes the channel scan rate. AD7173-8's sinc3 filter maximizes the resolution and enhanced 50Hz/60Hz rejection. These ADCs include four selectable options to maximize rejection.