AD7170BCPZ-500RL7

Analog Devices
584-AD7170BCPZ-500R7
AD7170BCPZ-500RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 1CHANNEL L/POWER 12-BIT SD GAIN 128 IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 445

Stock:
445 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,25 € 3,25 €
2,45 € 24,50 €
2,25 € 56,25 €
2,03 € 203,00 €
1,97 € 492,50 €
Full Reel (Order in multiples of 500)
1,83 € 915,00 €
1,76 € 1.760,00 €
1,72 € 4.300,00 €
1,70 € 8.500,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,25 €
Min:
1

Similar Product

Analog Devices AD7170BCPZ-REEL7
Analog Devices
Analog to Digital Converters - ADC 1CHANNEL L/POWER 12-BIT SD GAIN 128 IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7170
SMD/SMT
LFCSP-10
12 bit
1 Channel
I2C, SPI
125 S/s
Differential
Sigma-Delta
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Gain Error: +/- 0.015 %FSR
INL - Integral Nonlinearity: +/- 0.1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 675 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Unit Weight: 20,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99