AD7156BCPZ-REEL

Analog Devices
584-AD7156BCPZ-R
AD7156BCPZ-REEL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Ultralow Power, 1.8 V, 3 mm 3 mm, 2-Channel Capacitance Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.987

Stock:
4.987 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4987 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,16 € 4,16 €
3,16 € 31,60 €
2,92 € 73,00 €
2,64 € 264,00 €
2,52 € 630,00 €
2,37 € 2.370,00 €
2,31 € 5.775,00 €
Full Reel (Order in multiples of 5000)
2,25 € 11.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,16 €
Min:
1

Similar Product

Analog Devices AD7156BCPZ-REEL7
Analog Devices
Data Acquisition ADCs/DACs - Specialised Ultralow Power, 1.8 V, 3 mm 3 mm, 2-Channel Capacitance Converter

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD7156
SMD/SMT
LFCSP-10
Converters
Capacitance to Digital
12 bit
2 Channel
3.6 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7156EBZ
Interface Type: Serial (2-Wire, I2C)
Moisture Sensitive: Yes
Pd - Power Dissipation: 252 uW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Sampling Rate: 100 S/s
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.