AD7124-8WBBCPZ-RL7

Analog Devices
584-AD71248WBBCPZRL7
AD7124-8WBBCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC The AD7124-8 is an 8ch 24b - ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.380

Stock:
1.380 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1380 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,69 € 18,69 €
14,94 € 149,40 €
14,01 € 350,25 €
12,98 € 1.298,00 €
12,56 € 3.140,00 €
12,39 € 6.195,00 €
11,83 € 11.830,00 €
Full Reel (Order in multiples of 1500)
11,83 € 17.745,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7124-8
SMD/SMT
LFCSP-32
24 bit
8 Channel
SPI
Differential/Pseudo-Differential
Sigma-Delta
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Gain Error: 0.0025 %
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V
Type: Low Noise, Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD7124-4/-8 Analog Front Ends

Analog Devices AD7124-4/-8 Analog Front Ends (AFE) portfolio features low power, low noise, completely integrated AFEs for high precision measurement applications. Developed with the highest degree of signal chain integration, the AD7124-4/-8 AFE contains a low noise, 24-bit sigma-delta (Σ-Δ) analog-to-digital converter (ADC) as well as a precision, low noise, low drift internal bandgap reference. The device also accepts an external differential reference, which can be internally buffered.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD7124-8 8-Channel Low Power & Noise AFEs

Analog Devices AD7124-8 fully integrated analog front end (AFE) delivers the industry-leading combination of low-power, low-noise performance, and signal chain integration for high precision measurement applications. AD7124-8 features low noise, 24-bit sigma-delta analog-to-digital converter (ADC), and can be configured to have eight differential inputs or 15 single-ended or pseudo-differential inputs. The AD7124-8 AFEs connect directly to all standard industrial signal sources and sensor inputs thanks to the on-chip low gain stage that enables small amplitude signals to be interfaced directly to the ADC.