AD7124-8BBCPZ

Analog Devices
584-AD7124-8BBCPZ
AD7124-8BBCPZ

Mfr.:

Description:
Analog to Digital Converters - ADC The AD7124-8 is an 8ch 24b - ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.194

Stock:
1.194 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,78 € 14,78 €
11,74 € 117,40 €
10,32 € 258,00 €
9,98 € 998,00 €
9,75 € 9.750,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
14,78 €
Min:
1

Similar Product

Analog Devices AD7124-8BBCPZ-RL7
Analog Devices
Analog to Digital Converters - ADC The AD7124-8 is an 8ch 24b - ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7124-8
SMD/SMT
LFCSP-32
24 bit
8 Channel
3-Wire, 4-Wire, Microwire, QSPI, SPI
19.2 kS/s
Differential/Pseudo-Differential/Single-Ended
Sigma-Delta
2.9 V to 3.6 V
2.9 V to 3.6 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Development Kit: EVAL-AD7124-8SDZ
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Type: Low Noise, Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99