AD7124-4BRUZ-RL

Analog Devices
584-AD7124-4BRUZ-RL
AD7124-4BRUZ-RL

Mfr.:

Description:
Analog to Digital Converters - ADC The AD7124-4 is a 4ch 24b - ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
7,51 € 18.775,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7124-4
SMD/SMT
TSSOP-24
24 bit
4 Channel
3-Wire, QSPI, SPI
19.2 kS/s
Differential/Pseudo-Differential
Sigma-Delta
2.9 V to 3.6 V
1.65 V to 3.6 V
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: EVAL-AD7124-4SDZ
Features: 3 Power Modes
Number of Converters: 1 Converter
Output Type: Digital
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Type: Low Noise
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog Devices Inc. Precision Signal Conditioning

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

AD7124-4/-8 Analog Front Ends

Analog Devices AD7124-4/-8 Analog Front Ends (AFE) portfolio features low power, low noise, completely integrated AFEs for high precision measurement applications. Developed with the highest degree of signal chain integration, the AD7124-4/-8 AFE contains a low noise, 24-bit sigma-delta (Σ-Δ) analog-to-digital converter (ADC) as well as a precision, low noise, low drift internal bandgap reference. The device also accepts an external differential reference, which can be internally buffered.

Lithium Ion Battery Formation & Test Solutions

Analog Devices Inc. Lithium Ion Battery Formation and Test Solutions offer a small, environmental-friendly system for testing and forming rechargeable battery cells and packs. The offering uses a PWM controller to provide charging energy. With these solutions from Analog Devices, designers can direct discharging energy to other cells or send the energy back to the grid to minimize energy usage.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

AD7124 Analog Front End (AFE) Portfolio

Analog Devices AD7124 Analog Front End (AFE) Portfolio features low power, low noise, completely integrated AFEs for high precision measurement applications. The devices contain a low noise, 24-bit sigma-delta (Σ-Δ) analog-to-digital converter (ADC). An on-chip low gain stage ensures that a small amplitude signal can be interfaced directly to the ADC. Developed with the highest degree of signal chain integration, the AD7124 AFEs provide a precision, low noise, low drift internal band gap reference. The devices also accept an external differential reference, which can be internally buffered.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.