AD7124-4BBCPZ

Analog Devices
584-AD7124-4BBCPZ
AD7124-4BBCPZ

Mfr.:

Description:
Analog to Digital Converters - ADC The AD7124-4 is a 4ch 24b - ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490
Can Dispatch Immediately
On Order:
980
Expected 10/1/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,84 € 13,84 €
10,95 € 109,50 €
9,55 € 238,75 €
9,24 € 924,00 €
8,98 € 2.245,00 €
8,81 € 4.405,00 €
8,72 € 8.720,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7124-4
SMD/SMT
LFCSP-32
24 bit
4 Channel
SPI
Differential/Pseudo-Differential
Sigma-Delta
2.9 V to 3.6 V
1.65 V to 3.6 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Development Kit: EVAL-AD7124-4SDZ
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Type: Low Noise
Unit Weight: 60,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD7124-4/-8 Analog Front Ends

Analog Devices AD7124-4/-8 Analog Front Ends (AFE) portfolio features low power, low noise, completely integrated AFEs for high precision measurement applications. Developed with the highest degree of signal chain integration, the AD7124-4/-8 AFE contains a low noise, 24-bit sigma-delta (Σ-Δ) analog-to-digital converter (ADC) as well as a precision, low noise, low drift internal bandgap reference. The device also accepts an external differential reference, which can be internally buffered.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.