AD7091R-2BCPZ-RL7

Analog Devices
584-AD7091R-2BCPZRL7
AD7091R-2BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 2 chn 12 bit SAR ADC, ref (typical), SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
4,21 € 6.315,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7091R-2
SMD/SMT
LFCSP-16
2 Channel
3-Wire, QSPI, SPI
SAR
2.7 V to 5.25 V
1.8 V to 5.25 V
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Product Type: ADCs - Analog to Digital Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Biopotential Signal Chain Solutions

Analog Devices Inc. Biopotential Signal Chain Solutions provide heart rate monitoring (HRM) and electrocardiography (ECG) measurements in low-power portable devices and high-precision clinical-grade equipment. High-performance components and system expertise from Analog Devices allow for flexibility and fast setup through an easy-to-use interface. The interface features a variety of electrodes and system configurations used in biopotential measurements.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

AD7091R-2/-4/-8 Ultralow Power 12-Bit ADCs

Analog Devices Inc. AD7091R-2/AD7091R-4/AD7091R-8 Ultralow Power 12-Bit ADCs feature multichannel 12-bit, ultralow power, successive approximation analog-to-converters (ADC) available in two, four, or eight analog input channel options. The AD7091R-2/AD7091R-4/AD7091R-8 operate from a single 2.7V to 5.25V power supply and can achieve a sampling rate of 1 mega samples per second (MSPS). The AD7091R-2/ AD7091R-4/AD7091R-8 contain a wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 1.5 MHz. The AD7091R-2/AD7091R-4/AD7091R-8 also feature an on-chip conversion clock, an on-chip accurate 2.5V reference, and a high speed serial interface.