AD7091BCPZ-RL7

Analog Devices
584-AD7091BCPZ-R7
AD7091BCPZ-RL7

Mfr.:

Description:
Analog to Digital Converters - ADC 1 channel 12bit SAR ADC, SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 720

Stock:
720
Can Dispatch Immediately
On Order:
3.000
Expected 6/24/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,78 € 4,78 €
3,79 € 37,90 €
3,35 € 83,75 €
3,18 € 318,00 €
3,05 € 762,50 €
2,77 € 2.770,00 €
Full Reel (Order in multiples of 3000)
2,70 € 8.100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
AD7091
SMD/SMT
LFCSP-8
12 bit
1 Channel
3-Wire, QSPI, SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.8 V to 5.25 V
69 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD7091SDZ
DNL - Differential Nonlinearity: 0.3 LSB
Gain Error: +/- 1.2 LSB
INL - Integral Nonlinearity: +/- 0.6 LSB
Output Type: CMOS/TTL
Pd - Power Dissipation: 142 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.09 V
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99