AD6674-LF750EBZ

Analog Devices
584-AD6674-LF750EBZ
AD6674-LF750EBZ

Mfr.:

Description:
Sub-GHz Development Tools Eval Bd for AD6674-750(up to 1GHz input)

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
837,59 € 837,59 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sub-GHz Development Tools
RoHS:  
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Series: AD6674
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1