AD6641BCPZ-500

Analog Devices
584-AD6641BCPZ-500
AD6641BCPZ-500

Mfr.:

Description:
RF Receiver 500MHz Observation Receiver subsystem

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,10 € 275,10 €
236,27 € 2.362,70 €
227,56 € 5.689,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Receiver
RoHS:  
+ 85 C
- 40 C
LFCSP-56
SMD/SMT
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: KR
Development Kit: AD6641-500EBZ
Moisture Sensitive: Yes
Product Type: RF Receiver
Series: AD6641
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2 V, 3.3 V
Supply Voltage - Min: 1.8 V
Technology: Si
Unit Weight: 269 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.b.1

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.