AD654JN

584-AD654JN
AD654JN

Mfr.:

Description:
Voltage to Frequency & Frequency to Voltage SYNC V/F CONVERTR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Voltage to Frequency & Frequency to Voltage
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AD654
Voltage to Frequency Converters
500 kHz
+/- 0.4 % FSR
36 V
4.5 V
Dual
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Voltage to Frequency & Frequency to Voltage
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.