AD630ARZ-RL

584-AD630ARZ-R
AD630ARZ-RL

Mfr.:

Description:
Modulator/Demodulator 13" REEL VARIABLE GAIN AMP IC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Quantities greater than 51 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
35,33 € 35,33 €
28,88 € 288,80 €
27,26 € 681,50 €
26,63 € 2.663,00 €
25,60 € 6.400,00 €
Full Reel (Order in multiples of 1000)
25,59 € 25.590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
39,51 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Modulator/Demodulator
RoHS:  
Modulator/Demodulator
Balanced
15 V
Si
- 25 C
+ 85 C
SMD/SMT
SOIC-20
Brand: Analog Devices
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Modulator / Demodulator
Series: AD630
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 5 V
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
5A991.B.7
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.