AD621ARZ-R7

Analog Devices
584-AD621ARZ-R7
AD621ARZ-R7

Mfr.:

Description:
Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
AD621
1 Channel
800 kHz
1.2 V/us
110 dB
500 pA
35 uV
18 V
2.3 V
1.3 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Analog Devices
en - Input Voltage Noise Density: 13 nV/sqrt Hz
Gain: 100 V/V
Gain V/V: 100 V/V
Maximum Input Resistance: 10 GOhms
Output Current per Channel: 18 mA
Pd - Power Dissipation: 650 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 95 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 3.642

Stock:
3.642
Can Dispatch Immediately
On Order:
5.922
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 9564 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 9285
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,47 € 15,47 €
12,30 € 123,00 €
11,51 € 287,75 €
10,68 € 1.068,00 €
10,41 € 2.602,50 €
10,31 € 5.155,00 €
Full Reel (Order in multiples of 1000)
9,75 € 9.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
15,47 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,47 €
Min:
1

Similar Product

Analog Devices AD621ARZ
Analog Devices
Instrumentation Amplifiers LOW DRIFT LOW POWER INAMP