AD605ANZ

Analog Devices
584-AD605ANZ
AD605ANZ

Mfr.:

Description:
Special Purpose Amplifiers LO-NOISE DUAL-CH WBND VGA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,93 € 30,93 €
27,61 € 276,10 €
26,37 € 659,25 €
23,57 € 2.357,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD605
Variable Gain Amplifiers
2 Channel
40 MHz
170 V/us
- 20 dB
- 400 nA
5.5 V
4.5 V
18 mA
- 40 C
+ 85 C
Through Hole
PDIP-16
Tube
Brand: Analog Devices
Development Kit: AD605-EVALZ
Maximum Input Resistance: 215 Ohms
Pd - Power Dissipation: 1.4 W
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 25
Subcategory: Amplifier ICs
Voltage Gain dB: 34 dB
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.