AD600JRZ

Analog Devices
584-AD600JRZ
AD600JRZ

Mfr.:

Description:
Special Purpose Amplifiers VARIABLE GAIN AMP. IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,19 € 59,19 €
49,79 € 497,90 €
47,36 € 1.184,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD600
Variable Gain Amplifiers
2 Channel
35 MHz
275 V/us
30 dB
1 uA
5.25 V
- 4.75 V
11 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Tube
Brand: Analog Devices
Maximum Input Resistance: 102 Ohms
Pd - Power Dissipation: 600 mW
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Voltage Gain dB: 41.07 dB
Unit Weight: 451 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.