AD598SD/883B

584-AD598SD883B
AD598SD/883B

Mfr.:

Description:
Sensor Interface LVDT IC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Sensor Interface
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LVDT Signal Conditioner
LVDT
13 V
13 V
15 mA
- 55 C
+ 125 C
Through Hole
CDIP-20
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Features: Internal Oscillator, Voltage Reference
Ib - Input Bias Current: 5 uA
Input Type: Voltage
Input Voltage: 100 mV to 3.5 V
Number of Channels: 1 Channel
Operating Supply Voltage: 13 V
Output Current: 30 mA
Output Type: Voltage
Output Voltage: 2.1 V to 24 V
Product Type: Sensor Interface
Series: AD598
Factory Pack Quantity: 18
Subcategory: Interface ICs
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Resolvers & LVDTs Position Sensing Solutions

Analog Devices Inc. Resolvers and LVDTs Position Sensing Solutions feature robust position sensors that provide highly accurate linear and rotary displacement measurements over a wide temperature range. The offering is divided into LVDTs and RVDTs. Linear Variable Differential Transformers (LVDTs) are electromechanical sensors that provide accurate linear displacement measurements. Rotary Variable Differential Transformers (RVDTs) are the counterpart to LVDTs and measure rotary displacement.