AD5941BCPZ-RL7

Analog Devices
584-AD5941BCPZ-RL7
AD5941BCPZ-RL7

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Bio-Impedance & Electrochemical AFE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 697

Stock:
697
Can Dispatch Immediately
On Order:
750
Expected 8/13/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 750)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,09 € 12,09 €
9,54 € 95,40 €
8,89 € 222,25 €
8,19 € 819,00 €
8,18 € 2.045,00 €
7,55 € 3.775,00 €
Full Reel (Order in multiples of 750)
7,53 € 5.647,50 €
2.250 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
12,09 €
Min:
1

Similar Product

Analog Devices AD5941BCPZ
Analog Devices
Data Acquisition ADCs/DACs - Specialised Bio-Impedance & Electrochemical AFE

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD5941
SMD/SMT
LFCSP-48
Converters
ADC & DAC
12 bit, 16 bit
24 Channel
2.8 V
3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: EVAL-AD5941ELCZ
DNL - Differential Nonlinearity: 2.5 LSB
INL - Integral Nonlinearity: 4.7 LSB
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of DAC Channels: 2 Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Reference Voltage: 1.82 V, 2.5 V
Sampling Rate: 400 kS/s
SNR - Signal to Noise Ratio: 80 dB
Factory Pack Quantity: 750
Subcategory: Data Converter ICs
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD5940/AD5941 Analogue Front End

Analog Devices AD5940/AD5941 High-Precision, Low-Power, and Electrochemical Analogue Front End (AFE) is designed for portable applications that require high precision, electrochemical-based measurement techniques. The AD5940/AD5941 is capable of voltage, current, and impedance measurements and can be used to measure skin impedance, body impedance, and for electrochemical gas sensing. This device consists of two high-precision excitation loops and one common measurement channel that enables a wide capability of measurements of a sensor under test.