AD590JF/883B

584-AD590JF883B
AD590JF/883B

Mfr.:

Description:
Board Mount Temperature Sensors 4EMPERATURE TRANSDUCER IC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Analog
- 55 C
+ 150 C
4 V
30 V
Bulk
Brand: Analog Devices
Gain: + 1 uA / K
Product: Temperature Transducers
Product Type: Board Mount Temperature Sensor ICs
Series: AD590
Factory Pack Quantity: 40
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD590 2-Terminal IC Temperature Transducers

Analog Devices AD590 2-terminal IC Temperature Transducers produce an output current proportional to absolute temperature. The devices act as a high impedance (>10MΩ), constant current regulator passing 1μA/K, specifically for supply voltages between 4V and 30V. The cost of a monolithic integrated circuit combined with the elimination of support circuitry makes AD590 ideal alternatives for many temperature measurement situations. AD590 can be used in any temperature-sensing application below 150°C in which conventional electrical temperature sensors are employed. AD590 are available in die form, making them suitable for hybrid circuits and fast temperature measurements in protected environments.