AD5726YRSZ-REEL

Analog Devices
584-AD5726YRSZ-R
AD5726YRSZ-REEL

Mfr.:

Description:
Digital to Analog Converters - DAC Quad 12Bit DAC 0.5 LSB INL SERIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
1.500
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,53 € 28,53 €
23,12 € 231,20 €
21,76 € 544,00 €
20,88 € 2.088,00 €
19,93 € 4.982,50 €
19,92 € 9.960,00 €
18,61 € 18.610,00 €
Full Reel (Order in multiples of 1500)
18,60 € 27.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
28,53 €
Min:
1

Similar Product

Analog Devices AD5726YRSZ-500RL7
Analog Devices
Digital to Analog Converters - DAC Quad 12Bit DAC 0.5 LSB INL SERIAL

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5726
12 bit
111 kS/s
4 Channel
9 us
3-Wire
- 40 C
+ 125 C
SMD/SMT
SSOP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: IE
Country of Origin: PH
Number of Converters: 4 Converter
Pd - Power Dissipation: 240 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Supply Voltage - Max: 15.75 V
Supply Voltage - Min: 4.75 V
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99