AD5700-1ACPZ-RL7

Analog Devices
584-AD5700-1ACPZ-R7
AD5700-1ACPZ-RL7

Mfr.:

Description:
Interface - Specialised HART Industrial Comm IC, With OSC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.895

Stock:
1.895 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,73 € 11,73 €
9,25 € 92,50 €
8,62 € 215,50 €
7,94 € 794,00 €
7,91 € 1.977,50 €
7,45 € 3.725,00 €
7,17 € 7.170,00 €
Full Reel (Order in multiples of 1500)
6,90 € 10.350,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
HART Modems
5.5 V
2 V
464 uA
- 40 C
+ 125 C
SMD/SMT
LFCSP-24
Brand: Analog Devices
Interface Type: UART
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 5.5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Interface - Specialized
Series: AD5700-1
Factory Pack Quantity: 1500
Subcategory: Interface ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.