AD5681RBRMZ-RL7

Analog Devices
584-AD5681RBRMZ-RL7
AD5681RBRMZ-RL7

Mfr.:

Description:
Digital to Analog Converters - DAC Tiny 12-Bit SPI nanoDAC+, with 1 LSB INL and 2 ppm/ C Reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.993
Expected 2/24/2027
2.000
Expected 4/16/2027
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,31 € 5,31 €
4,08 € 40,80 €
3,77 € 94,25 €
3,42 € 342,00 €
3,26 € 815,00 €
3,16 € 1.580,00 €
Full Reel (Order in multiples of 1000)
3,06 € 3.060,00 €
3,02 € 6.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,31 €
Min:
1

Similar Product

Analog Devices AD5681RBRMZ
Analog Devices
Digital to Analog Converters - DAC Tiny 12-Bit SPI nanoDAC+, with 1 LSB INL and 2 ppm/ C Reference

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5681R
12 bit
1 Channel
5 us
Voltage Buffered
3-Wire, SPI
4.5 V to 5.5 V
4.5 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AD5683R/AD5682R/AD5681R/AD5683 nanoDAC+

Analog Devices Inc. AD5683R/AD5682R/AD5681R/AD5683 nanoDAC+ are part of the nanoDAC+® family of low power, single-channel, 16-/14-/12-bit buffered voltage out DACs. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. The AD5683R/AD5682R/ AD5681R/AD5683 contain a power-down mode that reduces the current consumption of the device to 2μA (maximum) at 5V and provides software selectable output loads while in power-down mode. The devices, except the AD5683, include an enabled by default internal 2.5V reference, offering 2 ppm/°C drift. The output span can be programmed to be 0V to VREF or 0V to 2 × VREF. All devices operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The devices are available in a 2.00mm × 2.00 mm, 8-lead LFCSP or a 10-lead MSOP.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.