AD5675RARUZ-REEL7

Analog Devices
584-AD5675RARUZREEL7
AD5675RARUZ-REEL7

Mfr.:

Description:
Digital to Analog Converters - DAC Octal, 16-Bit nanoDAC+ with 2 ppm/ C Reference, I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
14,86 € 14.860,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,64 €
Min:
1

Similar Product

Analog Devices AD5675RARUZ
Analog Devices
Digital to Analog Converters - DAC Octal, 16-Bit nanoDAC+ with 2 ppm/ C Reference, I2C Interface

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5675R
16 bit
8 Channel
5 us
Voltage Buffered
I2C
- 40 C
+ 125 C
SMD/SMT
TSSOP-20
Reel
Architecture: Segment
Brand: Analog Devices
DNL - Differential Nonlinearity: 1 LSB
INL - Integral Nonlinearity: 8 LSB
Input Type: Analog, Digital
Number of Converters: 8 Converter
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 2.5 V
SNR - Signal to Noise Ratio: 90 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog Devices Inc. Precision Signal Conditioning

Analog Devices offers a portfolio of Analog Front End (AFE) devices, amplifiers, analog-to-digital converters (ADC), and digital-to-analog converters (DAC) designed to deliver unmatched performance in precision signal conditioning. The Analog Devices precision amplifiers are specifically designed to support traditional trimmed and zero-drift amplifier technology. The precision ADCs feature devices with speeds up to 10MSPS, 8- bit to 32-bit resolution, and a range of ADC architectures including SAR—Successive Approximation ADCs, Σ-Δ modulators, and isolated ADCs. The precision DACs are a vital component of any analog sampling network, given they determine system performance. Offering performance up to 12MHz, the Analog Devices precision DACs are critical data conversion components used in most high performance signal processing systems. Analog Devices offers the industry's largest portfolio of DACs ranging from 8 bits to 20 bits in resolution. These DACs are recommended for use with the ADI clocking and timing products, op amps, and power management solutions that are designed to meet the demanding requirements of DAC applications.
Learn More

AD5675/R Octal, 16-Bit nanoDACs

Analog Devices AD5675/R Octal, 16-Bit nanoDACs with I²C interface are low-power digital-to-analog converters that include a gain select pin, giving a full-scale output of VREF (gain=1) or 2 x VREF (gain=2). The AD5675R version includes a 2.5V, 2 ppm/°C internal reference. AD5675/R nanoDACs operate from a single 2.7V to 5.5V supply and are guaranteed monotonic by design. The design incorporates a power-on reset circuit and a RSTSEL pin that ensures that the DAC outputs power up to zero scale or midscale and remains there until a valid write. AD5675/R nanoDACs provide a power-down mode, reducing the current consumption to 1μA typical while in power-down mode. These devices feature a versatile 2-wire serial interface that operates at clock rates up to 400kHz and includes a VLOGIC pin intended for 1.8V to 5V logic.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.