AD5673RBCPZ-2-RL7

Analog Devices
584-AD5673RBCPZ-2RL7
AD5673RBCPZ-2-RL7

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Channel, 12-Bit nanoDAC+ with 2 ppm/ C Voltage Reference TC, I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
15,75 € 23.625,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
23,79 €
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
16 Channel
Reel
Brand: Analog Devices
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

AD567xR Digital to Analogue Converters (DACs)

Analog Devices Inc. AD567xR Digital to Analogue Converters (DACs) are low-power, 16-channel, 12-/16-bit, buffered voltage output DACs. The AD567xR DACs include a 2.5V, 2ppm/°C internal reference, and a gain select pin resulting in a full-scale output of 2.5V (gain=1) or 5.0V (gain=2). These DACs operate from a single 2.7V to 5.5V supply voltage range and are guaranteed monotonic by design. The AD567xR DACs are available in a 28-lead lead frame chip scale package (LFCSP). These DACs incorporate a Power-On Reset (POR) circuit that ensures the output powers up to and remains at zero-scale/mid-scale until a valid write. The AD567xR DACs feature a power-down mode that reduces the current consumption to 2μA (typical). These DACs are ideal for applications such as optical transceivers, base station power amplifiers, process control, industrial automation, and data acquisition systems.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.