AD5660ARJZ-1500RL7

Analog Devices
584-AD5660ARJZ1500R7
AD5660ARJZ-1500RL7

Mfr.:

Description:
Digital to Analog Converters - DAC Single 3V 16bit SPI DAC with reference

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 775

Stock:
775 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,99 € 8,99 €
7,03 € 70,30 €
6,54 € 163,50 €
6,10 € 610,00 €
Full Reel (Order in multiples of 500)
5,57 € 2.785,00 €
5,38 € 5.380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5660
16 bit
125 kS/s
1 Channel
8 us
Voltage Buffered
3-Wire, Microwire, QSPI, SPI
3 V/5 V
3 V/5 V
- 40 C
+ 105 C
SMD/SMT
SOT-23-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: IE
Country of Origin: MY
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 32 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 5 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

High-Speed ADC & DAC Converters

Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

AD5620/AD5640/AD5660 nanoDACs

Analog Devices AD5620/AD5640/AD5660 nanoDACs are offered as low power, single, 12-/14-/16-bit, buffered voltage-out DACs. Guaranteed monotonic by design, the devices integrate a power-on reset circuit that ensures the nanoDACs output powers up to 0V (AD5620/AD5640/AD5660-1-2) or midscale (AD5620-3 and AD5660-3) and remains at the voltage until a valid write takes place. A power-down feature reduces the current consumption of the nanoDACs to 480nA at 5V and delivers software-selectable output loads while in power-down mode. These devices have a power consumption rate of 2.5mW at 5V and 1μW in power-down mode. The on-chip precision output amplifier enables rail-to-rail output swing to be achieved. The AD5620/AD5640/AD5660 have a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The AD5620/AD5640/AD5660-1 devices feature an internal, 1.25V, 5ppm/°C reference, enabling a full-scale output voltage range of 2.5V. The AD5620/AD5640/AD5660-2-3 devices have an internal, 2.5V, 5ppm/°C reference, allowing a full-scale output voltage range of 5V.