AD5640BRJZ-2500RL7

Analog Devices
584-AD5640BRJZ2500R7
AD5640BRJZ-2500RL7

Mfr.:

Description:
Digital to Analog Converters - DAC IC 14-Bit w/ 5 ppm/oC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 311

Stock:
311 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,16 € 8,16 €
6,36 € 63,60 €
5,82 € 145,50 €
5,40 € 540,00 €
5,13 € 1.282,50 €
Full Reel (Order in multiples of 500)
5,01 € 2.505,00 €
4,84 € 4.840,00 €
4,69 € 11.725,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5640
14 bit
125 kS/s
1 Channel
8 us
Voltage Buffered
3-Wire, Microwire, QSPI, SPI
- 40 C
+ 105 C
SMD/SMT
SOT-23-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Number of Converters: 1 Converter
Pd - Power Dissipation: 5 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 17,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

AD5620/AD5640/AD5660 nanoDACs

Analog Devices AD5620/AD5640/AD5660 nanoDACs are offered as low power, single, 12-/14-/16-bit, buffered voltage-out DACs. Guaranteed monotonic by design, the devices integrate a power-on reset circuit that ensures the nanoDACs output powers up to 0V (AD5620/AD5640/AD5660-1-2) or midscale (AD5620-3 and AD5660-3) and remains at the voltage until a valid write takes place. A power-down feature reduces the current consumption of the nanoDACs to 480nA at 5V and delivers software-selectable output loads while in power-down mode. These devices have a power consumption rate of 2.5mW at 5V and 1μW in power-down mode. The on-chip precision output amplifier enables rail-to-rail output swing to be achieved. The AD5620/AD5640/AD5660 have a versatile 3-wire serial interface that operates at clock rates up to 30MHz and is compatible with standard SPI®, QSPI™, MICROWIRE™, and DSP interface standards. The AD5620/AD5640/AD5660-1 devices feature an internal, 1.25V, 5ppm/°C reference, enabling a full-scale output voltage range of 2.5V. The AD5620/AD5640/AD5660-2-3 devices have an internal, 2.5V, 5ppm/°C reference, allowing a full-scale output voltage range of 5V.