AD5600HRMZ

Analog Devices
584-AD5600HRMZ
AD5600HRMZ

Mfr.:

Description:
Digital to Analog Converters - DAC High Temperature, 16-Bit, Unbuffered Voltage Output DAC, SPI Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
194,00 € 194,00 €
180,45 € 1.804,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
16 bit
1 Channel
30 us
Voltage Unbuffered
3-Wire, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 55 C
+ 175 C
SMD/SMT
MSOP-10
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 0.5 LSB
INL - Integral Nonlinearity: +/- 0.5 LSB
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
3A001.A.2.A

AD5600 High-Temperature 16 Bit DAC

Analog Devices Inc. AD5600 High-Temperature 16-Bit DAC is a single-channel voltage output Digital-to-Analog Converter designed for high-temperature operation. Ideal for space-constrained applications, the AD5600 DAC is offered in a 10-lead MSOP, with operation specified from -55°C to +175°C. This package is designed for robustness at extreme temperatures, including monometallic wire bonding, and is qualified for up to 1000 hours of operation at the maximum temperature rating. The Analog Devices AD5600 uses a versatile 3-wire Serial Peripheral Interface (SPI) compatible with 50MHz SPI, QSPI™, MICROWIRE™, and DSP interface standards.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.