AD5592RWBCPZ-1-RL7

Analog Devices
584-AD5592RWBCPZ1RL7
AD5592RWBCPZ-1-RL7

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 12-bit octal I2C DAC/ADC w on-chip ref &

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 193 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,25 € 10,25 €
8,05 € 80,50 €
7,50 € 187,50 €
7,04 € 704,00 €
Full Reel (Order in multiples of 1500)
6,20 € 9.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AD5592R
SMD/SMT
LFCSP-16
Data Acquisition Systems
ADC & DAC
12 bit
8 Channel
2.7 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Architecture: DAC
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.3 % FSR
INL - Integral Nonlinearity: 2.5 LSB
Interface Type: SPI
Number of ADC Channels: 8 Channel
Number of ADCs: 8 ADC
Number of Converters: 16 Converters
Number of DAC Channels: 8 Channel
Number of DACs: 8 DAC
Output Type: Digital
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 2.5 V
Sampling Rate: 400 kS/s
Settling Time: 6 us
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 69 dB
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.