AD558KNZ

Analog Devices
584-AD558KNZ
AD558KNZ

Mfr.:

Description:
Digital to Analog Converters - DAC IC,MONO 8-BIT D/A CONVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,53 € 43,53 €
37,48 € 374,80 €
34,89 € 872,25 €
33,19 € 3.319,00 €
32,15 € 8.037,50 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD558
8 bit
1 Channel
2 us
Voltage
Parallel
5 V to 15 V
5 V to 15 V
- 55 C
+ 125 C
Through Hole
PDIP-16
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: PH
INL - Integral Nonlinearity: +/- 0.25 LSB
Number of Converters: 1 Converter
Operating Supply Current: 15 mA
Pd - Power Dissipation: 450 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 1,628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99