AD557JPZ

584-AD557JPZ
AD557JPZ

Mfr.:

Description:
Digital to Analog Converters - DAC IC, MONO 8-BIT D/A CONVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AD557
8 bit
1.25 MS/s
1 Channel
800 ns
Voltage
Parallel
4.5 V to 5.5 V
4.5 V to 5.5 V
0 C
+ 70 C
SMD/SMT
PLCC-20
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 125 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Factory Pack Quantity: 49
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 722 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99