AD5546CRUZ-REEL7

Analog Devices
584-AD5546CRUZ-R7
AD5546CRUZ-REEL7

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Parallel Current Output DAC, IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
21,75 € 21.750,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
32,74 €
Min:
1

Similar Product

Analog Devices AD5546CRUZ
Analog Devices
Digital to Analog Converters - DAC 16-Bit Parallel Current Output DAC, IC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5546
16 bit
2 MS/s
1 Channel
500 ns
Parallel
- 40 C
+ 125 C
SMD/SMT
TSSOP-28
Reel
Brand: Analog Devices
Development Kit: EVAL-AD5546SDZ
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 55 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 403 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99