AD5520JSTZ

Analog Devices
584-AD5520JSTZ
AD5520JSTZ

Mfr.:

Description:
Power Management Specialised - PMIC channel parametric measurement unit IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 116

Stock:
116 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,72 € 35,72 €
33,53 € 335,30 €
32,04 € 801,00 €
31,42 € 3.142,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
RoHS:  
AD5520
PMU
SMD/SMT
LQFP-64
4 uA, 40 uA, 400 uA, 4 mA
11 V
0 C
+ 70 C
1 uA
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: EVAL-AD5520EBZ
Input Voltage Range: - 11 V to 11 V
Moisture Sensitive: Yes
Operating Supply Current: 12 mA
Operating Supply Voltage: 15 V
Output Voltage Range: - 11 V to 11 V
Product: PPMUs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 342,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.