AD5415YRUZ

Analog Devices
584-AD5415YRUZ
AD5415YRUZ

Mfr.:

Description:
Digital to Analog Converters - DAC 1Dual 12-bit Serial Iout DAC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
62
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,00 € 13,00 €
10,47 € 104,70 €
9,53 € 238,25 €
9,19 € 919,00 €
8,84 € 2.192,32 €
8,64 € 4.821,12 €
8,57 € 9.032,78 €
2.542 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5415
12 bit
2.47 MS/s
2 Channel
120 ns
Current
3-Wire, DSP, Microwire, QSPI, SPI
2.5 V to 5.5 V
2.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-24
Tube
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: IE
Country of Origin: MY
DNL - Differential Nonlinearity: 2 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 2 Converter
Pd - Power Dissipation: 3.5 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 62
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 212 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99