AD5413BCPZ

Analog Devices
584-AD5413BCPZ
AD5413BCPZ

Mfr.:

Description:
Digital to Analog Converters - DAC 1 Channel;14-Bit 4-to-20 mA and Vout DA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 370

Stock:
370 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,82 € 8,82 €
6,87 € 68,70 €
6,17 € 154,25 €
5,76 € 576,00 €
5,58 € 1.395,00 €
5,01 € 2.505,00 €
4,92 € 4.920,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
14 bit
1 Channel
12 us
Current, Voltage
4-Wire, DSP, Microwire, QSPI, SPI
- 33 V to 0 V, 4.5 V to 33 V, 7 V to 33 V
1.71 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
LFCSP-32
Tray
Brand: Analog Devices
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 0.012 % FSR
Moisture Sensitive: Yes
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Digital to Analog Converters (DACs)

Analog Devices Digital-to-Analog Converters (DACs) range from 8 bits to 24 bits and from a single channel to as many as 40 channels. Analog Devices DACs are offered in high-density packages with flexible I/O, high DC precision, and low glitch. Analog Devices DACs work well in a wide variety of open-loop or closed-loop systems, adjusting gain, offset, and many other signals, as well as fast-settling DACs suitable for AC applications such as waveform generation. Analog Devices' portfolio includes integrated output amplifier options for ease of use, dynamic range DACs for multicarrier generation over a very wide bandwidth, and various other digital-to-analog converters to suit any design needs.

AD5413 14-Bit Voltage & Current Output DAC

Analog Devices Inc.  AD5413 14-Bit Voltage and Current Output DAC (Digital-to-Analogue Converter) provides a high precision, fully integrated, single-chip solution to generate a unipolar current, bipolar current or voltage output. The AD5413 is controlled over a versatile, 4-wire  Serial Peripheral Interface  (SPI) that  operates at clock rates of up to 50MHz and is compatible with SPI, QSPI™, MICROWIRE™, Digital  Signal Processor (DSP) and microcontroller interface standards.  The SPI interface has an optional SPI cyclic redundancy check  (CRC). Data coding is always straight binary.