AD5371BBCZ

Analog Devices
584-AD5371BBCZ
AD5371BBCZ

Mfr.:

Description:
Digital to Analog Converters - DAC 40-CH 14-bit Serial bipolar DAC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,66 € 121,66 €
109,47 € 1.094,70 €
104,77 € 2.619,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5371
14 bit
40 Channel
30 us
Voltage Buffered
LVDS, SPI
- 16.6 V to - 4.5 V, 9 V to 16.5 V
2.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
BGA-100
Tray
Architecture: Resistor-String
Brand: Analog Devices
Country of Assembly: KR
Country of Diffusion: IE
Country of Origin: KR
Development Kit: EVAL-AD5371EBZ
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 40 Converter
Operating Supply Current: 20 mA
Pd - Power Dissipation: 280 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 184
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: - 4.5 V, 9 V
Unit Weight: 258 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99