AD536AJDZ

584-AD536AJDZ
AD536AJDZ

Mfr.:

Description:
Power Management Specialised - PMIC RMS/DC CONVERTER IC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
AD536A
Converters
Through Hole
CDIP-14
- 55 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Voltage: 15 V
Product: RMS to DC Converters
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,667 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99