AD5316RBCPZ-RL7

Analog Devices
584-AD5316RBCPZ-R7
AD5316RBCPZ-RL7

Mfr.:

Description:
Digital to Analog Converters - DAC Quad, 10-Bit nanoDAC with 2 ppm/ C Reference, I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,26 € 7,26 €
5,63 € 56,30 €
5,22 € 130,50 €
4,77 € 477,00 €
4,60 € 1.150,00 €
4,53 € 2.265,00 €
4,27 € 4.270,00 €
Full Reel (Order in multiples of 1500)
4,26 € 6.390,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5316R
10 bit
143 kS/s
4 Channel
7 us
Voltage Buffered
2-Wire
2.5 V to 5.5 V
2.5 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
LFCSP-16
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: +/- 0.05 LSB
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 1500
Subcategory: Data Converter ICs
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99