AD5310BRMZ-REEL7

Analog Devices
584-AD5310BRMZ-R7
AD5310BRMZ-REEL7

Mfr.:

Description:
Digital to Analog Converters - DAC 10 Bit Vout Dac I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.172

Stock:
1.172
Can Dispatch Immediately
On Order:
2.000
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,96 € 6,96 €
5,52 € 55,20 €
5,15 € 128,75 €
4,85 € 485,00 €
4,64 € 1.160,00 €
4,51 € 2.255,00 €
Full Reel (Order in multiples of 1000)
4,48 € 4.480,00 €
4,15 € 8.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,37 €
Min:
1

Similar Product

Analog Devices AD5310BRMZ
Analog Devices
Digital to Analog Converters - DAC 10 Bit Vout Dac I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5310
10 bit
167 kS/s
1 Channel
6 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
MSOP-8
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: MY
Country of Diffusion: IE
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 0.5 LSB
INL - Integral Nonlinearity: +/- 4 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.25 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99