AD5304ARMZ-REEL7

Analog Devices
584-AD5304ARMZ-R7
AD5304ARMZ-REEL7

Mfr.:

Description:
Digital to Analog Converters - DAC -BIT QUAD DAC I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 946

Stock:
946 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,59 € 5,59 €
4,30 € 43,00 €
3,98 € 99,50 €
3,62 € 362,00 €
3,53 € 882,50 €
3,47 € 1.735,00 €
Full Reel (Order in multiples of 1000)
3,34 € 3.340,00 €
3,29 € 6.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
5,72 €
Min:
1

Similar Product

Analog Devices AD5304ARMZ
Analog Devices
Digital to Analog Converters - DAC 8-BIT QUAD DAC I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital to Analog Converters - DAC
RoHS:  
AD5304
8 bit
167 kS/s
4 Channel
6 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.5 V to 5.5 V
2.5 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
MSOP-10
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
DNL - Differential Nonlinearity: +/- 0.02 LSB
INL - Integral Nonlinearity: +/- 0.15 LSB
Number of Converters: 4 Converter
Pd - Power Dissipation: 4.5 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99