AD5293BRUZ-20-RL7

Analog Devices
584-AD5293BRUZ-20-R7
AD5293BRUZ-20-RL7

Mfr.:

Description:
Digital Potentiometer ICs 1024 tap, 1 digiPOT with SPI interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.895

Stock:
1.895
Can Dispatch Immediately
On Order:
1.365
Expected 3/16/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,57 € 8,57 €
6,62 € 66,20 €
6,31 € 157,75 €
5,49 € 549,00 €
5,24 € 1.310,00 €
Full Reel (Order in multiples of 1000)
5,24 € 5.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,07 €
Min:
1

Similar Product

Analog Devices AD5293BRUZ-20
Analog Devices
Digital Potentiometer ICs 1024 tap, 1 digiPOT with SPI interface

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5293
20 kOhms
5 PPM / C
1 %
Single
1024 Tap
Volatile
SPI
5.5 V
200 nA
- 40 C
+ 105 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: IE
Country of Origin: PH
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 1000
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 9 V
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99