AD5292SRUZ-20-EP

Analog Devices
584-AD5292SRUZ-20-EP
AD5292SRUZ-20-EP

Mfr.:

Description:
Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,43 € 10,43 €
8,17 € 81,70 €
7,21 € 180,25 €
6,78 € 650,88 €
6,67 € 1.920,96 €
6,49 € 3.738,24 €
6,37 € 6.726,72 €
2.592 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5292
20 kOhms
35 PPM / C
1 %
Single
1024 Tap
Non Volatile
Serial
9 V to 33 V
100 nA
- 55 C
+ 125 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Tube
Brand: Analog Devices
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 33 V
Supply Voltage - Min: 9 V
Unit Weight: 57 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.