AD5280BRUZ20

Analog Devices
584-AD5280BRUZ20
AD5280BRUZ20

Mfr.:

Description:
Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 510

Stock:
510
Can Dispatch Immediately
On Order:
480
Expected 6/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,74 € 5,74 €
4,42 € 44,20 €
3,73 € 93,25 €
3,59 € 344,64 €
3,52 € 1.013,76 €
3,42 € 1.969,92 €
3,35 € 3.537,60 €
3,26 € 8.449,92 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,74 €
Min:
1

Similar Product

Analog Devices AD5280BRUZ20-REEL7
Analog Devices
Digital Potentiometer ICs Single/Dual, +15 V/ 5 V, 256-Position, I2C-Compatible Digital Potentiometer

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5280
20 kOhms
35 PPM / C
30 %
Single
256 Tap
Volatile
I2C
15 V, 5 V
25 uA
- 40 C
+ 85 C
PCB Mount
SMD/SMT
TSSOP-14
Linear
Tube
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: MY
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 96
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 140,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99