AD5270BRMZ-20

Analog Devices
584-AD5270BRMZ-20
AD5270BRMZ-20

Mfr.:

Description:
Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 239

Stock:
239 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,68 € 4,68 €
3,56 € 35,60 €
3,18 € 159,00 €
2,98 € 298,00 €
2,83 € 707,50 €
2,74 € 1.370,00 €
2,71 € 2.710,00 €
2,66 € 6.650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,68 €
Min:
1

Similar Product

Analog Devices AD5270BRMZ-20-RL7
Analog Devices
Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Digital Potentiometer ICs
RoHS:  
AD5270
20 kOhms
5 PPM / C
1 %
Single
1024 Tap
Non Volatile
SPI
6 V
300 nA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
MSOP-10
Linear
Tube
Brand: Analog Devices
Development Kit: EVAL-AD5270SDZ
Product Type: Digital Potentiometer ICs
Factory Pack Quantity: 50
Subcategory: Digital Potentiometer ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.